+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2054PN

IC: PMIC; battery charging controller; Iout: 2A; 4.2V; DIP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2054PN
TME Symbol:
BQ2054PN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DIP16
Operating temperature
-20...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2054PN
0 in TME stock
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 5 pcs - 16.74 USDGross price for quantities from 5 pcs - 16.74 USD
Net price for quantities from 25 pcs - 14.85 USDGross price for quantities from 25 pcs - 14.85 USD
Net price for quantities from 100 pcs - 13.36 USDGross price for quantities from 100 pcs - 13.36 USD
Net price for quantities from 500 pcs - 12.46 USDGross price for quantities from 500 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)