+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2054PNE4

IC: PMIC; battery charging controller; Iout: 2A; 4.2V; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2054PNE4
TME Symbol:
BQ2054PNE4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DIP16
Operating temperature
-20...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2054PNE4
0 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
Net price for quantities from 25 pcs - 14.88 USDGross price for quantities from 25 pcs - 14.88 USD
Net price for quantities from 100 pcs - 13.38 USDGross price for quantities from 100 pcs - 13.38 USD
Net price for quantities from 500 pcs - 12.49 USDGross price for quantities from 500 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.