+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2054SN

IC: PMIC; battery charging controller; Iout: 2A; 4.2V; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2054SN
TME Symbol:
BQ2054SN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
SO16
Operating temperature
-20...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2054SN
0 in TME stock
Net price for quantities from 1 pcs - 19.02 USDGross price for quantities from 1 pcs - 19.02 USD
Net price for quantities from 5 pcs - 17.12 USDGross price for quantities from 5 pcs - 17.12 USD
Net price for quantities from 25 pcs - 15.12 USDGross price for quantities from 25 pcs - 15.12 USD
Net price for quantities from 120 pcs - 13.62 USDGross price for quantities from 120 pcs - 13.62 USD
Net price for quantities from 520 pcs - 12.72 USDGross price for quantities from 520 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.