+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2057CDGK

IC: PMIC; battery charging controller; Iout: 2A; 4.2V; VSSOP8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2057CDGK
TME Symbol:
BQ2057CDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VSSOP8
Operating temperature
-20...70°C
Kind of package
tube
Supply voltage
  • 4.5...15V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2057CDGK
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 25 pcs - 3.07 USDGross price for quantities from 25 pcs - 3.07 USD
Net price for quantities from 80 pcs - 2.82 USDGross price for quantities from 80 pcs - 2.82 USD
Net price for quantities from 240 pcs - 2.63 USDGross price for quantities from 240 pcs - 2.63 USD
Net price for quantities from 2400 pcs - 2.43 USDGross price for quantities from 2400 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.