+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2057CSN

IC: PMIC; battery charging controller; Iout: 2A; 4.5V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2057CSN
TME Symbol:
BQ2057CSN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
4.5V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
SO8
Supply voltage
  • 4.5...15V DC
Gross weight0.078 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2057CSN
0 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.18 USDGross price for quantities from 25 pcs - 4.18 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 75 pcs - 3.95 USDGross price for quantities from 75 pcs - 3.95 USD
Net price for quantities from 525 pcs - 3.72 USDGross price for quantities from 525 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs