+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2057TSN

IC: PMIC; battery charging controller; Iout: 2A; 8.2V; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2057TSN
TME Symbol:
BQ2057TSN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
8.2V
Number of rechargeable batteries
2 x Li-Ion / Li-Po
Case
SO8
Operating temperature
-20...70°C
Kind of package
tube
Supply voltage
  • 4.5...15V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2057TSN
0 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 3 pcs - 1.74 USDGross price for quantities from 3 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 75 pcs - 1.38 USDGross price for quantities from 75 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.