+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2060A-E619DBQ

IC: PMIC; battery charging controller; SSOP28; 2.7÷3.7VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2060A-E619DBQ
TME Symbol:
BQ2060A-E619DBQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
2-4 Li-Ion / Li-Po, 2-4 x NiCd / NiMH, 2-4 x PbA
Case
SSOP28
Operating temperature
-20...70°C
Supply voltage
  • 2.7...3.7V DC
Interface
  • HDQ
  • SMBus
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2060A-E619DBQ
0 in TME stock
Net price for quantities from 1 pcs - 18.28 USDGross price for quantities from 1 pcs - 18.28 USD
Net price for quantities from 5 pcs - 16.29 USDGross price for quantities from 5 pcs - 16.29 USD
Net price for quantities from 10 pcs - 14.84 USDGross price for quantities from 10 pcs - 14.84 USD
Net price for quantities from 25 pcs - 12.86 USDGross price for quantities from 25 pcs - 12.86 USD
Net price for quantities from 40 pcs - 12.30 USDGross price for quantities from 40 pcs - 12.30 USD
Net price for quantities from 80 pcs - 11.88 USDGross price for quantities from 80 pcs - 11.88 USD
No. of pieces (Multiplicity: 1)