+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2060SS-E411

IC: PMIC; battery charging controller; SSOP28; 2.7÷3.7VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2060SS-E411
TME Symbol:
BQ2060SS-E411

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
2-4 Li-Ion / Li-Po, 2-4 x NiCd / NiMH, 2-4 x PbA
Case
SSOP28
Operating temperature
-20...70°C
Supply voltage
  • 2.7...3.7V DC
Interface
  • HDQ
  • SMBus
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2060SS-E411
0 in TME stock
Net price for quantities from 1 pcs - 13.43 USDGross price for quantities from 1 pcs - 13.43 USD
Net price for quantities from 5 pcs - 12.12 USDGross price for quantities from 5 pcs - 12.12 USD
Net price for quantities from 25 pcs - 10.72 USDGross price for quantities from 25 pcs - 10.72 USD
Net price for quantities from 120 pcs - 9.62 USDGross price for quantities from 120 pcs - 9.62 USD
Net price for quantities from 520 pcs - 8.98 USDGross price for quantities from 520 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)