+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ20Z45DBT

IC: PMIC; battery charging controller; Iout: 1mA; 25V; TSSOP38


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ20Z45DBT
TME Symbol:
BQ20Z45DBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1mA
Output voltage
25V
Number of rechargeable batteries
2-4 Li-Ion / Li-Po
Case
TSSOP38
Operating temperature
-40...85°C
Interface
SMBus
Supply voltage
  • 4.5...25V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ20Z45DBT
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 5 pcs - 11.00 USDGross price for quantities from 5 pcs - 11.00 USD
Net price for quantities from 25 pcs - 9.73 USDGross price for quantities from 25 pcs - 9.73 USD
Net price for quantities from 100 pcs - 8.74 USDGross price for quantities from 100 pcs - 8.74 USD
Net price for quantities from 500 pcs - 8.15 USDGross price for quantities from 500 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.