+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2205LYPW

IC: PMIC; battery charging controller; TSSOP16; 3÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2205LYPW
TME Symbol:
BQ2205LYPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Case
TSSOP16
Operating temperature
-20...70°C
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2205LYPW
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 90 pcs - 3.67 USDGross price for quantities from 90 pcs - 3.67 USD
Net price for quantities from 270 pcs - 3.48 USDGross price for quantities from 270 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.