+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24002PWP

IC: PMIC; battery charging controller; Iout: 1.2A; 4.1V; HTSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24002PWP
TME Symbol:
BQ24002PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.2A
Output voltage
4.1V
Number of rechargeable batteries
1 x Li-Ion
Case
HTSSOP20
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 8.4...10V DC
Gross weight0.08 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24002PWP
0 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)