+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24004PWP

IC: PMIC; battery charging controller; Iout: 1.2A; 8.4V; HTSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24004PWP
TME Symbol:
BQ24004PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.2A
Output voltage
8.4V
Number of rechargeable batteries
2 x Li-Ion / Li-Po
Case
HTSSOP20
Operating temperature
0...70°C
Supply voltage
  • 8.4...10V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24004PWP
0 in TME stock
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD
Net price for quantities from 10 pcs - 9.19 USDGross price for quantities from 10 pcs - 9.19 USD
Net price for quantities from 25 pcs - 8.28 USDGross price for quantities from 25 pcs - 8.28 USD
Net price for quantities from 70 pcs - 7.58 USDGross price for quantities from 70 pcs - 7.58 USD
Net price for quantities from 280 pcs - 7.05 USDGross price for quantities from 280 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)