+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24008PWP

IC: PMIC; battery charging controller; Iout: 1.2A; 8.2V; HTSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24008PWP
TME Symbol:
BQ24008PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.2A
Output voltage
8.2V
Number of rechargeable batteries
2 x Li-Ion
Case
HTSSOP20
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 8.4...10V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24008PWP
0 in TME stock
Net price for quantities from 1 pcs - 6.23 USDGross price for quantities from 1 pcs - 6.23 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 70 pcs - 4.17 USDGross price for quantities from 70 pcs - 4.17 USD
Net price for quantities from 140 pcs - 4.02 USDGross price for quantities from 140 pcs - 4.02 USD
Net price for quantities from 560 pcs - 3.79 USDGross price for quantities from 560 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)