+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24031RHLT

IC: PMIC; battery charging controller; Iout: 1.5A; 4.1V; VQFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24031RHLT
TME Symbol:
BQ24031RHLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.5A
Output voltage
4.1V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VQFN20
Operating temperature
-40...125°C
Interface
USB
Supply voltage
  • 4.35...16V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24031RHLT
0 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 25 pcs - 3.89 USDGross price for quantities from 25 pcs - 3.89 USD
Net price for quantities from 100 pcs - 3.51 USDGross price for quantities from 100 pcs - 3.51 USD
Net price for quantities from 500 pcs - 3.27 USDGross price for quantities from 500 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.