+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24072TRGTR

IC: PMIC; battery charging controller; Iout: 1.5A; 4.2V; VQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24072TRGTR
TME Symbol:
BQ24072TRGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.5A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VQFN16
Operating temperature
-40...85°C
Interface
USB
Supply voltage
  • 4.35...6.4V DC
Gross weight0.086 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24072TRGTR
0 in TME stock
Net price for quantities from 3000 pcs - 1.53 USDGross price for quantities from 3000 pcs - 1.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.