+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24104RHLT

IC: PMIC; battery charging controller; Iout: 2A; 4.2÷8.4V; VQFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24104RHLT
TME Symbol:
BQ24104RHLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
4.2...8.4V
Number of rechargeable batteries
1-2 x Li-Ion / Li-Po
Case
VQFN20
Operating temperature
-40...85°C
Supply voltage
  • 4.35...16V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24104RHLT
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 5.11 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
Net price for quantities from 250 pcs - 4.05 USDGross price for quantities from 250 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.