+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24130RHLT

IC: PMIC; battery charging controller; Iout: 4A; 4.2/8.4/12.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24130RHLT
TME Symbol:
BQ24130RHLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
4A
Output voltage
4.2/8.4/12.6V
Number of rechargeable batteries
1-3 x Li-Ion / Li-Po, 1-3 x SuperCap
Case
VQFN20
Operating temperature
-40...85°C
Supply voltage
  • 4.5...17V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24130RHLT
0 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 100 pcs - 4.03 USDGross price for quantities from 100 pcs - 4.03 USD
Net price for quantities from 250 pcs - 3.83 USDGross price for quantities from 250 pcs - 3.83 USD
Net price for quantities from 2500 pcs - 3.40 USDGross price for quantities from 2500 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.