+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24150AYFFT

IC: PMIC; battery charging controller; Iout: 1250mA; 3.5÷4.44V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24150AYFFT
TME Symbol:
BQ24150AYFFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.25A
Output voltage
3.5...4.44V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DSBGA20
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24150AYFFT
0 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.07 USDGross price for quantities from 5 pcs - 6.07 USD
Net price for quantities from 25 pcs - 5.36 USDGross price for quantities from 25 pcs - 5.36 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD
Net price for quantities from 500 pcs - 4.50 USDGross price for quantities from 500 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.