+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24165RGET

IC: PMIC; battery charging controller; Iout: 2.5A; 4.2V; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24165RGET
TME Symbol:
BQ24165RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2.5A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VQFN24
Operating temperature
-40...85°C
Interface
USB
Supply voltage
  • 4.2...10V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24165RGET
0 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 5 pcs - 5.44 USDGross price for quantities from 5 pcs - 5.44 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 25 pcs - 4.42 USDGross price for quantities from 25 pcs - 4.42 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 250 pcs - 3.71 USDGross price for quantities from 250 pcs - 3.71 USD
Net price for quantities from 5000 pcs - 3.46 USDGross price for quantities from 5000 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.