+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24193RGET

IC: PMIC; battery charging controller; Iout: 4.5A; 4.4V; VQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24193RGET
TME Symbol:
BQ24193RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
4.5A
Output voltage
4.4V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
VQFN24
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 3.9...17V DC
Gross weight0.078 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24193RGET
246 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.73 USDGross price for quantities from 25 pcs - 3.73 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 3.44 USD
Net price for quantities from 250 pcs - 3.11 USDGross price for quantities from 250 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.