+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24200DGN

IC: PMIC; battery charging controller; Iout: 500mA; 4.2V; HVSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24200DGN
TME Symbol:
BQ24200DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.5A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
HVSSOP8
Operating temperature
-40...85°C
Supply voltage
  • 2.8...13.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24200DGN
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 6.66 USD
Net price for quantities from 25 pcs - 5.88 USDGross price for quantities from 25 pcs - 5.88 USD
Net price for quantities from 80 pcs - 5.28 USDGross price for quantities from 80 pcs - 5.28 USD
Net price for quantities from 400 pcs - 4.94 USDGross price for quantities from 400 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)