+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24400D

IC: PMIC; battery charging controller; Iout: 2A; 1x NiCd / NiMH

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24400D
TME Symbol:
BQ24400D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Number of rechargeable batteries
1x NiCd / NiMH
Case
SO8
Operating temperature
-20...70°C
Kind of package
tube
Supply voltage
  • 4...6V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24400D
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 3 pcs - 7.71 USDGross price for quantities from 3 pcs - 7.71 USD
Net price for quantities from 5 pcs - 7.39 USDGross price for quantities from 5 pcs - 7.39 USD
Net price for quantities from 10 pcs - 6.86 USDGross price for quantities from 10 pcs - 6.86 USD
Net price for quantities from 25 pcs - 6.73 USDGross price for quantities from 25 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)