+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24630RGER

IC: PMIC; battery charging controller; Uin: 28V; Iout: 10A; VQFN24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24630RGER
TME Symbol:
BQ24630RGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Input voltage
28V
Output current
10A
Output voltage
1.8...26V
Number of rechargeable batteries
1-7 x Li-FePO4
Case
VQFN24
Operating temperature
-40...85°C
Supply voltage
  • 5...28V DC
Gross weight0.11 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24630RGER
0 in TME stock
Net price for quantities from 3000 pcs - 3.10 USDGross price for quantities from 3000 pcs - 3.10 USD
No. of pieces (Multiplicity: 3 000)