+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24703PW

IC: PMIC; battery charging controller; Iout: 10A; 8.4÷16.8V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24703PW
TME Symbol:
BQ24703PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
10A
Output voltage
8.4...16.8V
Number of rechargeable batteries
2-4 Li-Ion / Li-Po
Case
TSSOP24
Operating temperature
-40...125°C
Supply voltage
  • 7...28V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24703PW
0 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.12 USDGross price for quantities from 10 pcs - 5.12 USD
Net price for quantities from 30 pcs - 4.78 USDGross price for quantities from 30 pcs - 4.78 USD
Net price for quantities from 60 pcs - 4.50 USDGross price for quantities from 60 pcs - 4.50 USD
Net price for quantities from 120 pcs - 4.42 USDGross price for quantities from 120 pcs - 4.42 USD
Net price for quantities from 300 pcs - 4.19 USDGross price for quantities from 300 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.