+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24707ARGRT

IC: PMIC; battery charging controller; Iout: 10A; 1.024÷19.2V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24707ARGRT
TME Symbol:
BQ24707ARGRT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
10A
Output voltage
1.024...19.2V
Number of rechargeable batteries
1-4 x Li-Ion / Li-Po
Case
VQFN20
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 4.5...24V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24707ARGRT
0 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 5 pcs - 6.53 USDGross price for quantities from 5 pcs - 6.53 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 5.61 USD
Net price for quantities from 100 pcs - 5.47 USDGross price for quantities from 100 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)