+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24725ARGRT

IC: PMIC; battery charging controller; Iout: 8A; 1.024÷19.2V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24725ARGRT
TME Symbol:
BQ24725ARGRT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
8A
Output voltage
1.024...19.2V
Number of rechargeable batteries
1-4 x Li-Ion / Li-Po
Case
VQFN20
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 4.5...24V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24725ARGRT
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)