+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ24765RUVR

IC: PMIC; battery charging controller; Iout: 4A; 1.02÷19.2V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ24765RUVR
TME Symbol:
BQ24765RUVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
4A
Output voltage
1.02...19.2V
Operating temperature
-40...125°C
Supply voltage
  • 7...24V DC
Gross weight0.13 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ24765RUVR
0 in TME stock
Net price for quantities from 3000 pcs - 6.48 USDGross price for quantities from 3000 pcs - 6.48 USD
No. of pieces (Multiplicity: 3 000)