+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ25100YFPR

IC: PMIC; battery charging controller; Iout: 250mA; 4.2V; DSBGA6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25100YFPR
TME Symbol:
BQ25100YFPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.25A
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DSBGA6
Operating temperature
0...125°C
Supply voltage
  • 4.45...6.45V DC
Gross weight0.02 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25100YFPR
0 in TME stock
Net price for quantities from 3000 pcs - 1.18 USDGross price for quantities from 3000 pcs - 1.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.