+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ25122YFPT

IC: PMIC; battery charging controller; Iout: 0.3A; 3.6÷4.65V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25122YFPT
TME Symbol:
BQ25122YFPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.3A
Output voltage
3.6...4.65V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DSBGA25
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 3.4...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25122YFPT
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 250 pcs - 2.66 USDGross price for quantities from 250 pcs - 2.66 USD
Net price for quantities from 2500 pcs - 2.63 USDGross price for quantities from 2500 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.