+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ25504RGTT

IC: PMIC; battery charging controller; Iout: 0.1A; 2.5÷5.25V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25504RGTT
TME Symbol:
BQ25504RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.1A
Output voltage
2.5...5.25V
Number of rechargeable batteries
1 x SuperCap
Case
VQFN16
Operating temperature
-40...85°C
Supply voltage
  • 0.6...3V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25504RGTT
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 3.82 USD
Net price for quantities from 25 pcs - 3.56 USDGross price for quantities from 25 pcs - 3.56 USD
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
Net price for quantities from 250 pcs - 3.14 USDGross price for quantities from 250 pcs - 3.14 USD
Net price for quantities from 2500 pcs - 3.10 USDGross price for quantities from 2500 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.