+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BQ25600CYFFT

IC: PMIC; battery charging controller; Iout: 3A; 3.856÷4.624V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25600CYFFT
TME Symbol:
BQ25600CYFFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
3A
Output voltage
3.856...4.624V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
DSBGA30
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 3.9...13.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25600CYFFT
0 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 2.68 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 250 pcs - 2.26 USDGross price for quantities from 250 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.