+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ25601DRTWT

IC: PMIC; battery charging controller; Iout: 3A; 3.85÷4.62V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25601DRTWT
TME Symbol:
BQ25601DRTWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
3A
Output voltage
3.85...4.62V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
WQFN24
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 3.9...13.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25601DRTWT
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
Net price for quantities from 250 pcs - 2.39 USDGross price for quantities from 250 pcs - 2.39 USD
Net price for quantities from 2500 pcs - 2.24 USDGross price for quantities from 2500 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.