+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ25611DRTWT

IC: PMIC; battery charging controller; Iout: 3A; 3.5÷4.52V; WQFN24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25611DRTWT
TME Symbol:
BQ25611DRTWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
3A
Output voltage
3.5...4.52V
Number of rechargeable batteries
1 x Li-FePO4, 1 x Li-Ion / Li-Po
Case
WQFN24
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 3.9...13.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25611DRTWT
0 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 25 pcs - 7.48 USDGross price for quantities from 25 pcs - 7.48 USD
Net price for quantities from 100 pcs - 7.08 USDGross price for quantities from 100 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.