+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ25713BRSNT

IC: PMIC; battery charging controller; Iout: 8.128A; 1.024÷19.2V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25713BRSNT
TME Symbol:
BQ25713BRSNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
8.128A
Output voltage
1.024...19.2V
Number of rechargeable batteries
1-4 x Li-FePO4, 1-4 x Li-Ion / Li-Po, 1-4 x NiCd / NiMH, 1-4 x PbA, 1-4 x SuperCap
Case
QFN32
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 3.5...24V DC
Gross weight0.172 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25713BRSNT
201 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.11 USDGross price for quantities from 5 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
Net price for quantities from 250 pcs - 2.91 USDGross price for quantities from 250 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs