+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ26231PW

IC: PMIC; battery monitor; TSSOP8; 2.8÷5.5VDC; Interface: HDQ


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ26231PW
TME Symbol:
BQ26231PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Number of rechargeable batteries
1 x Li-Ion / Li-Po, 1x NiCd / NiMH, 1 x PbA
Case
TSSOP8
Operating temperature
-20...70°C
Interface
HDQ
Supply voltage
  • 2.8...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ26231PW
0 in TME stock
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 5 pcs - 11.23 USDGross price for quantities from 5 pcs - 11.23 USD
Net price for quantities from 10 pcs - 10.27 USDGross price for quantities from 10 pcs - 10.27 USD
Net price for quantities from 25 pcs - 9.16 USDGross price for quantities from 25 pcs - 9.16 USD
Net price for quantities from 150 pcs - 8.12 USDGross price for quantities from 150 pcs - 8.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.