+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ28400PW

IC: PMIC; battery charging controller; 6.5V; 2 x Li-Ion / Li-Po


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ28400PW
TME Symbol:
BQ28400PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
6.5V
Number of rechargeable batteries
2 x Li-Ion / Li-Po
Case
TSSOP20
Operating temperature
-40...85°C
Interface
SMBus
Supply voltage
  • 5.2...18.75V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ28400PW
0 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 5 pcs - 19.41 USDGross price for quantities from 5 pcs - 19.41 USD
Net price for quantities from 25 pcs - 17.11 USDGross price for quantities from 25 pcs - 17.11 USD
Net price for quantities from 70 pcs - 15.40 USDGross price for quantities from 70 pcs - 15.40 USD
Net price for quantities from 350 pcs - 14.31 USDGross price for quantities from 350 pcs - 14.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.