+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ29312APW

IC: PMIC; battery charging controller; Iout: 200uA; TSSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ29312APW
TME Symbol:
BQ29312APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.2mA
Number of rechargeable batteries
2-4 Li-Ion / Li-Po
Case
TSSOP24
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 5...25V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ29312APW
0 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 25 pcs - 5.17 USDGross price for quantities from 25 pcs - 5.17 USD
Net price for quantities from 60 pcs - 4.83 USDGross price for quantities from 60 pcs - 4.83 USD
Net price for quantities from 300 pcs - 4.47 USDGross price for quantities from 300 pcs - 4.47 USD
Net price for quantities from 24000 pcs - 4.14 USDGross price for quantities from 24000 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.