+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ29330DBT

IC: PMIC; battery charging controller; Iout: 50mA; TSSOP30

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ29330DBT
TME Symbol:
BQ29330DBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
50mA
Number of rechargeable batteries
2-4 Li-Ion / Li-Po
Case
TSSOP30
Operating temperature
-40...110°C
Interface
I2C
Supply voltage
  • 5.5...25V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ29330DBT
0 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 25 pcs - 4.08 USDGross price for quantities from 25 pcs - 4.08 USD
Net price for quantities from 120 pcs - 3.67 USDGross price for quantities from 120 pcs - 3.67 USD
Net price for quantities from 600 pcs - 3.43 USDGross price for quantities from 600 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.