+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ29702DSET

IC: PMIC; battery charging controller; 1 x Li-Ion / Li-Po; WSON6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ29702DSET
TME Symbol:
BQ29702DSET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
WSON6
Operating temperature
-40...85°C
Overcharge voltage
4.35V
Over-discharge voltage
2.8V
Supply voltage
  • 1.5...8V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ29702DSET
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)