+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ33100PW

IC: PMIC; battery charging controller; supercapacitor charger

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ33100PW
TME Symbol:
BQ33100PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
supercapacitor charger
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Kind of package
tube
Interface
SMBus
Supply voltage
  • 25V DC
Gross weight5 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ33100PW
0 in TME stock
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 11.42 USD
Net price for quantities from 3 pcs - 10.28 USDGross price for quantities from 3 pcs - 10.28 USD
Net price for quantities from 10 pcs - 9.08 USDGross price for quantities from 10 pcs - 9.08 USD
Net price for quantities from 60 pcs - 8.16 USDGross price for quantities from 60 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.