+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ34110PW

IC: PMIC; battery charging controller; Iout: 250mA; 2.5V; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ34110PW
TME Symbol:
BQ34110PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
CEDV technology for single-cell and multi-cell batteries
Mounting
SMD
Output current
0.25A
Output voltage
2.5V
Number of rechargeable batteries
1 x Li-FePO4, 1 x Li-Ion, 1x NiCd / NiMH, 1 x PbA
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Interface
I2C
Supply voltage
  • 2.7...4.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ34110PW
0 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 90 pcs - 3.00 USDGross price for quantities from 90 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.