+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ35100PW

IC: PMIC; battery charging controller; Iout: 250mA; 2.5V; 1 x Li+

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ35100PW
TME Symbol:
BQ35100PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
0.25A
Output voltage
2.5V
Number of rechargeable batteries
1 x Li+
Case
TSSOP14
Operating temperature
-40...85°C
Kind of package
tube
Interface
I2C
Supply voltage
  • 2.7...4.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ35100PW
0 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
Net price for quantities from 90 pcs - 2.59 USDGross price for quantities from 90 pcs - 2.59 USD
Net price for quantities from 180 pcs - 2.45 USDGross price for quantities from 180 pcs - 2.45 USD
Net price for quantities from 270 pcs - 2.41 USDGross price for quantities from 270 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.