+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ4050RSMR

IC: PMIC; battery charging controller; VQFN32; 2.2÷26VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ4050RSMR
TME Symbol:
BQ4050RSMR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
2-4 Li-Ion / Li-Po, 2-4 x Li-FePO4
Case
VQFN32
Operating temperature
-40...85°C
Kind of package
reel, tape
Interface
SMBus
Supply voltage
  • 2.2...26V DC
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ4050RSMR
98 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.70 USDGross price for quantities from 3 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.20 USDGross price for quantities from 100 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.