+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ4050RSMT

IC: PMIC; battery charging controller; VQFN32; 2.2÷26VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ4050RSMT
TME Symbol:
BQ4050RSMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
2-4 Li-Ion / Li-Po, 2-4 x Li-FePO4
Case
VQFN32
Operating temperature
-40...85°C
Interface
SMBus
Supply voltage
  • 2.2...26V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ4050RSMT
0 in TME stock
Net price for quantities from 250 pcs - 6.36 USDGross price for quantities from 250 pcs - 6.36 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.