+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ40Z80RSMT

IC: PMIC; battery charging controller; Iout: 40mA; VQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ40Z80RSMT
TME Symbol:
BQ40Z80RSMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
40mA
Number of rechargeable batteries
2-4 Li-Ion / Li-Po, 2-4 x Li-FePO4
Case
VQFN32
Operating temperature
-40...85°C
Interface
SMBus
Supply voltage
  • 2.2...32V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ40Z80RSMT
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 4.22 USD
Net price for quantities from 250 pcs - 3.94 USDGross price for quantities from 250 pcs - 3.94 USD
Net price for quantities from 500 pcs - 3.81 USDGross price for quantities from 500 pcs - 3.81 USD
Net price for quantities from 750 pcs - 3.71 USDGross price for quantities from 750 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.