+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ76200PW

IC: PMIC; battery monitor; 8÷75V; 3-16 x PbA; TSSOP16; 0÷75VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ76200PW
TME Symbol:
BQ76200PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Output voltage
8...75V
Number of rechargeable batteries
3-16 x PbA
Case
TSSOP16
Operating temperature
-40...85°C
Supply voltage
  • 0...75V DC
Gross weight0.061 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ76200PW
10 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 90 pcs - 1.82 USDGross price for quantities from 90 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 90 pcs