+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ7692006PW

IC: PMIC; battery monitor; 3-5 x Li-FePO4; TSSOP20; 6÷25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7692006PW
TME Symbol:
BQ7692006PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Number of rechargeable batteries
3-5 x Li-FePO4
Case
TSSOP20
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 6...25V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7692006PW
0 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 70 pcs - 2.60 USDGross price for quantities from 70 pcs - 2.60 USD
Net price for quantities from 140 pcs - 2.47 USDGross price for quantities from 140 pcs - 2.47 USD
Net price for quantities from 560 pcs - 2.32 USDGross price for quantities from 560 pcs - 2.32 USD
Net price for quantities from 17500 pcs - 2.13 USDGross price for quantities from 17500 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.