+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ7694001DBTR

IC: PMIC; battery monitor; 9-15 x Li-FePO4,9-15 x Li-Ion


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7694001DBTR
TME Symbol:
BQ7694001DBTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Number of rechargeable batteries
9-15 x Li-FePO4, 9-15 x Li-Ion
Case
TSSOP44
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 6...25V DC
Gross weight0.18 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7694001DBTR
0 in TME stock
Net price for quantities from 2000 pcs - 4.09 USDGross price for quantities from 2000 pcs - 4.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.