+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ76PL102RGTT

IC: PMIC; battery monitor; 2 x Li-Ion; VQFN16; 2.5÷4.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ76PL102RGTT
TME Symbol:
BQ76PL102RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Number of rechargeable batteries
2 x Li-Ion
Case
VQFN16
Operating temperature
-40...85°C
Interface
SMBus
Supply voltage
  • 2.5...4.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ76PL102RGTT
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 25 pcs - 4.61 USDGross price for quantities from 25 pcs - 4.61 USD
Net price for quantities from 100 pcs - 4.16 USDGross price for quantities from 100 pcs - 4.16 USD
Net price for quantities from 250 pcs - 3.96 USDGross price for quantities from 250 pcs - 3.96 USD
Net price for quantities from 2500 pcs - 3.52 USDGross price for quantities from 2500 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.