+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ77908ADBTR

IC: PMIC; battery charging controller; 4-8 x Li-Ion / Li-Po

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ77908ADBTR
TME Symbol:
BQ77908ADBTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Number of rechargeable batteries
4-8 x Li-Ion / Li-Po
Case
TSSOP38
Operating temperature
-25...85°C
Interface
I2C
Supply voltage
  • 5.6...35V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ77908ADBTR
0 in TME stock
Net price for quantities from 2000 pcs - 8.75 USDGross price for quantities from 2000 pcs - 8.75 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.